9A615.3,1600A/5A KL.0,5 | Janitza
Plug-in current transformer, 1600 A, for cables 53 mm, (W x H x D) 30 x 105 x 95 mm, 9A615.3,1600A/5A KL.0,5
Unit Price (€ / pc.)
78.54 € *
Available: 0 pcs.
Leadtime: On Request **
Bushing type current transformer, 09.01.821, Janitza
5 VA 9A615.3, round conductor max. 53mm, primary rail max. 16x64mm, 32x54 mm, 42x42 mm, 54x32 mm, 64x16 mm
Features
- Rated frequency 50 - 60 Hz
- Insulation class E (other classes on request)
- Thermal rated short-time current Ith = 60 x IN/1s
- Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
- Maximum voltage for equipment Um = 0.72 kV
- Overcurrent limiting factor FS5 resp. FS10
- Harmonic currents up to the 50th harmonic
Technical specifications
Ausführung | Aufsteckstromwandler | |
Bemessungsstrom | 1600 A | |
Breite | 30 mm | |
Gewicht | 500 g | |
Höhe | 105 mm | |
Kabeldurchmesser | 53 mm | |
Tiefe | 95 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85043129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |