ASRD 14 3X125/5A 2,5 VA KL.0,5 | Janitza

Three phase current transformer, 125 A, for cables 13 mm, (W x H x D) 105 x 90 x 54 mm, ASRD 14 3X125/5A 2,5 VA KL.0,5

Order No.: 30K4459
EAN: 4251861101771
MPN:
ASRD 14 3X125/5A 2,5 VA KL.0,5
15.03.406
Series: ASRD 14
ASRD 14 3X125/5A 2,5 VA KL.0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
198.73 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.73 €

Three-phase current transformer, 1503406, Janitza

Core type: closed, protection class: E (max 120°), Ith: 60 x In/1s, ambient temp.: -5...+40°C, max. primary line dia.: Ø 13.5 mm

Features

  • Primary current 100 A
  • Secondary current 5 A
  • Conductor bushing Ø 13 mm per phase
  • For connection to current measuring systems with 5 A input
Technical specifications
Version Dreiphasen-Stromwandler
Rated current 125 A
Cable diameter 13 mm
Width 105 mm
Height 90 mm
Depth 54 mm
Weight 500 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes