CT-012-500-100 | Janitza

Current converter, 100 A, for cables 12.8 mm, (W x H x D) 37.3 x 41.8 x 14.5 mm, CT-012-500-100

Order No.: 30K4505
EAN: 4251861103324
MPN:
CT-012-500-100
CT-012-500-100/333mV, Kl.0.5
Series: CT-0
CT-012-500-100 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
23.562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.562 €

Low-power transformer , CT-012-500-100, Janitza

This CT-012-500-100 is a low-power current transformer used to measure currents of up to several kA.

Features

  • Compact design
  • Transformer disconnect terminals can be omitted during installation
  • Higher levels of occupational health and safety during installation
  • Accuracy 0.5%
  • Connection cable up to 5 m
Technical specifications
Version Low-Power Stromwandler
Rated current 100 A
Cable diameter 12,8 mm
Width 37.3 mm
Height 41.8 mm
Depth 14.5 mm
Weight 200 g
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes