CT-019-500-250 | Janitza
Current converter, 250 A, for cables 19.5 mm, (W x H x D) 47.5 x 60 x 17.5 mm, CT-019-500-250
Unit Price (€ / pc.)
26.775 € *
Available: 0 pcs.
Leadtime: On Request **
Low-power transformer , CT-019-500-250, Janitza
This CT-019-500-250 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
Version | Low-Power Stromwandler | |
Rated current | 250 A | |
Cable diameter | 19,5 mm | |
Width | 47.5 mm | |
Height | 60 mm | |
Depth | 17.5 mm | |
Weight | 245 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |