CT-AC/DC TYP B+ 70 RCM | Janitza

Differential current transformer, for cables 70 mm, (W x H x D) 141 x 104 x 69 mm, CT-AC/DC TYP B+ 70 RCM

Order No.: 30K4400
EAN: 4251861102129
MPN:
CT-AC/DC TYP B+ 70 RCM
15.03.468
Series: CT-AC/DC Typ B
CT-AC/DC TYP B+ 70 RCM Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
1,884.96 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,884.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,884.96 €

Differential current transformer, 1503468, Janitza

residual current transformer type B+, 24 V (21,6 ... 26,4 V)

Technical specifications
Version Differenzstromwandler
Width 141 mm
Weight 1200 g
Height 104 mm
Cable diameter 70 mm
Depth 69 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes