CT-AC RCM 110N | Janitza
Plug-on differential current transformer, for cables 110 mm, (W x H x D) 165 x 198 x 56 mm, CT-AC RCM 110N
Unit Price (€ / pc.)
307.02 € *
Available: 0 pcs.
Leadtime: On Request **
Plug-on differential current transformer, 1503463, Janitza
Plug-on differential current transformer, inner diameter: 110 mm, dimension: 165x198x56 mm
Features
- In conjunction with residual current relays, the residual current to earth of machines or systems can be determined.
- Compact design
- Acquisition of very small currents
Technical specifications
Version | Aufsteck-Differenzstromwandler | |
Width | 165 mm | |
Weight | 500 g | |
Height | 198 mm | |
Cable diameter | 110 mm | |
Depth | 56 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |