CT-AC RCM 140N | Janitza
Plug-on differential current transformer, for cables 140 mm, (W x H x D) 200 x 234 x 56 mm, CT-AC RCM 140N
Unit Price (€ / pc.)
383.18 € *
Available: 0 pcs.
Leadtime: On Request **
Plug-on differential current transformer, 1503460, Janitza
clip-on differential current transformer, inner diameter: 140 mm, dimension: 200x234x56 mm
Features
- In conjunction with residual current relays, the residual current to earth of machines or systems can be determined.
- Compact design
- Acquisition of very small currents
Technical specifications
Version | Aufsteck-Differenzstromwandler | |
Width | 200 mm | |
Weight | 1200 g | |
Height | 234 mm | |
Cable diameter | 140 mm | |
Depth | 56 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |