CT-AC RCM A110N | Janitza

Differential current transformer, for cables 110 mm, (W x H x D) 235 x 219 x 79 mm, CT-AC RCM A110N

Order No.: 30K4390
EAN: 4251861100743
MPN:
CT-AC RCM A110N
15.03.462
Series: CT-AC RCM
CT-AC RCM A110N Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
767.55 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
767.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
767.55 €

Divisible differential current transformer, 1503462, Janitza

Differential current transformer, divisible, inner diameter: 110 mm, dimension: 235x219x79 mm

Technical specifications
Ausführung Differenzstromwandler
Breite 235 mm
Gewicht 2350 g
Höhe 219 mm
Kabeldurchmesser 110 mm
Tiefe 79 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes