CT-BSC-080-000-2500 | Janitza
Current converter, 2500 A, (W x H x D) 178.2 x 140 x 32 mm, CT-BSC-080-000-2500
Order No.: 30K4509
EAN: 4251861103379
MPN:
CT-BSC-080-000-2500
CT-BSC-080-000-2500/333mV, Kl.0.5
Series: CT-BSC
Unit Price (€ / pc.)
139.23 € *
Available: 0 pcs.
Leadtime: On Request **
Low-power transformer , CT-BSC-080-000-2500, Janitza
This CT-BSC-080-000-2500 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
Version | Low-Power Stromwandler | |
Rated current | 2500 A | |
Width | 178.2 mm | |
Weight | 1090 g | |
Height | 140 mm | |
Depth | 32 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |