CT-SC-006-500-20 | Janitza
Current converter, 20 A, for cables 6 mm, (W x H x D) 20.4 x 18.4 x 29 mm, CT-SC-006-500-20
Order No.: 30K4494
EAN: 4251861103393
MPN:
CT-SC-006-500-20
CT-SC-006-500-20/333mV, Kl.0.5
Series: CT-SC
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: On Request **
Low-power transformer , CT-SC-006-500-20, Janitza
This CT-SC-006-500-20 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
Version | Low-Power Stromwandler | |
Rated current | 20 A | |
Cable diameter | 6 mm | |
Width | 20.4 mm | |
Height | 18.4 mm | |
Depth | 29 mm | |
Weight | 31 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |