CT-SC-010-500-50 | Janitza

Current converter, 50 A, for cables 10 mm, (W x H x D) 26.5 x 23.5 x 39 mm, CT-SC-010-500-50

Order No.: 30K4495
EAN: 4251861103409
MPN:
CT-SC-010-500-50
CT-SC-010-500-50/333mV, Kl.0.5
Series: CT-SC
CT-SC-010-500-50 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Low-power transformer , CT-SC-010-500-50, Janitza

This CT-SC-010-500-50 is a low-power current transformer used to measure currents of up to several kA.

Features

  • Compact design
  • Transformer disconnect terminals can be omitted during installation
  • Higher levels of occupational health and safety during installation
  • Accuracy 0.5%
  • Connection cable up to 5 m
Technical specifications
Version Low-Power Stromwandler
Rated current 50 A
Width 26.5 mm
Height 23.5 mm
Cable diameter 10 mm
Depth 39 mm
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes