CT-SC-010-500-75 | Janitza
Current sensor, 75 A, for cables 10 mm, (W x H x D) 26.5 x 23.5 x 39 mm, CT-SC-010-500-75
Order No.: 30K4496
EAN: 4251861103416
MPN:
CT-SC-010-500-75
CT-SC-010-500-75/333mV, Kl.0.5
Series: CT-SC
Unit Price (€ / pc.)
21.42 € *
Standard delivery time from the manufacturer is: On Request
Low-power transformer , CT-SC-010-500-75, Janitza
This CT-SC-010-500-75 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low power current transformer | |
| Rated current | 75 A | |
| Cable diameter | 10 mm | |
| Width | 26.5 mm | |
| Height | 23.5 mm | |
| Depth | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |