CT-SC-024-500-250 | Janitza
Current converter, 250 A, for cables 24 mm, (W x H x D) 45.5 x 65.5 x 34.4 mm, CT-SC-024-500-250
Order No.: 30K4501
EAN: 4251861103447
MPN:
CT-SC-024-500-250
CT-SC-024-500-250/333mV, Kl.0.5
Series: CT-SC
Unit Price (€ / pc.)
48.195 € *
Available: 0 pcs.
Leadtime: On Request **
Low-power transformer , CT-SC-024-500-250, Janitza
This CT-SC-024-500-250 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
Version | Low-Power Stromwandler | |
Rated current | 250 A | |
Width | 45.5 mm | |
Height | 65.5 mm | |
Cable diameter | 24 mm | |
Depth | 34.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |