CT-SC-036-500-400 | Janitza
Current converter, 400 A, for cables 36 mm, (W x H x D) 57 x 81.5 x 38.4 mm, CT-SC-036-500-400
Order No.: 30K4502
EAN: 4251861103454
MPN:
CT-SC-036-500-400
CT-SC-036-500-400/333mV, Kl.0.5
Series: CT-SC
Unit Price (€ / pc.)
69.615 € *
Available: 0 pcs.
Leadtime: On Request **
Low-power transformer , CT-SC-036-500-400, Janitza
This CT-SC-036-500-400 is a low-power current transformer used to measure currents of up to several kA.
Features
- Compact design
- Transformer disconnect terminals can be omitted during installation
- Higher levels of occupational health and safety during installation
- Accuracy 0.5%
- Connection cable up to 5 m
Technical specifications
Version | Low-Power Stromwandler | |
Rated current | 400 A | |
Width | 57 mm | |
Height | 81.5 mm | |
Cable diameter | 36 mm | |
Depth | 38.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |