CT-SC-036-500-600 | Janitza

Current converter, 600 A, for cables 36 mm, (W x H x D) 57 x 81.5 x 38.4 mm, CT-SC-036-500-600

Order No.: 30K4503
EAN: 4251861103461
MPN:
CT-SC-036-500-600
CT-SC-036-500-600/333mV, Kl.0.5
Series: CT-SC
CT-SC-036-500-600 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
69.615 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.615 €

Low-power transformer , CT-SC-036-500-600, Janitza

This CT-SC-036-500-600 is a low-power current transformer used to measure currents of up to several kA.

Features

  • Compact design
  • Transformer disconnect terminals can be omitted during installation
  • Higher levels of occupational health and safety during installation
  • Accuracy 0.5%
  • Connection cable up to 5 m
Technical specifications
Version Low-Power Stromwandler
Rated current 600 A
Width 57 mm
Height 81.5 mm
Cable diameter 36 mm
Depth 38.4 mm
Logistics
Country of origin CN
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes