IPA40.5, 150A/5A | Janitza

Plug-in current transformer, 150 A, for cables 30 mm, (W x H x D) 49 x 71 x 70 mm, IPA40.5, 150A/5A

Order No.: 30K4293
EAN: 4251861101504
MPN:
IPA40.5, 150A/5A
09.05.236
Series: IPA
IPA40.5, 150A/5A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
151.13 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
151.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.13 €

Bushing type current transformer, 09.05.236, Janitza

5 VA IPA40.5, round conductor max. 30mm, primary rail max. 10.5x40.5 mm, 15.5x30.5 mm, 20.5x25.5 mm, 25.5x20.5 mm, 30.5x15.5 mm, 40.5x10.5 mm

Features

  • Rated frequency 50 - 60 Hz
  • Insulation class E (other classes on request)
  • Thermal rated short-time current Ith = 60 x IN/1s
  • Rated surge current Idyn = 2.5 x Ith, but at least 100 kA for all clip-on current transformers
  • Maximum voltage for equipment Um = 0.72 kV
  • Overcurrent limiting factor FS5 resp. FS10
  • Harmonic currents up to the 50th harmonic
Technical specifications
Version Aufsteckstromwandler
Rated current 150 A
Cable diameter 30 mm
Width 49 mm
Height 71 mm
Depth 70 mm
Weight 600 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes