IPS20, 5+5/5A | Janitza

Summation current transformer, (W x H x D) 45 x 115 x 73 mm, IPS20, 5+5/5A

Order No.: 30K4311
EAN: 4251861102020
MPN:
IPS20, 5+5/5A
15.02.510
Series: IPS
IPS20, 5+5/5A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
203.49 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
203.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
203.49 €

Summation current transformer, 1502510, Janitza

Features

  • Break-proof plastic housing made of ABS, IP40
  • Flame retardant according to UL 94 VO, self-extinguishing
  • Nickel-plated terminals with plus-minus screws
  • Integrated contact protection, IP10
Technical specifications
Filter Property Value
Version summation current transformer
Width 45 mm
Height 115 mm
Depth 73 mm
Weight 400 g
Logistics
Property Value
Country of origin DE
Customs tariff number 85043129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes