IPS30, 1+1+1/1A | Janitza

Summation current transformer, (W x H x D) 45 x 115 x 73 mm, IPS30, 1+1+1/1A

Order No.: 30K4315
EAN: 4251861101986
MPN:
IPS30, 1+1+1/1A
09.05.316
Series: IPS
IPS30, 1+1+1/1A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
303.45 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
303.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
303.45 €

Summation current transformer, 0905316, Janitza

Features

  • Break-proof plastic housing made of ABS, IP40
  • Flame retardant according to UL 94 VO, self-extinguishing
  • Nickel-plated clamps with plus-minus screws
  • Integrated contact protection, IP10
  • Rated frequency 50 - 60 Hz
Technical specifications
Version Summenstromwandler
Width 45 mm
Weight 500 g
Height 115 mm
Depth 73 mm
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes