IPS30, 5+5+5/5A | Janitza

Summation current transformer, (W x H x D) 45 x 115 x 73 mm, IPS30, 5+5+5/5A

Order No.: 30K4312
EAN: 4251861102013
MPN:
IPS30, 5+5+5/5A
15.02.515
Series: IPS
IPS30, 5+5+5/5A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
247.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.52 €

Summation current transformer, 1502515, Janitza

Features

  • Break-proof plastic housing made of ABS, IP40
  • Flame retardant according to UL 94 VO, self-extinguishing
  • Nickel-plated terminals with plus-minus screws
  • Integrated contact protection, IP10
Technical specifications
Ausführung Summenstromwandler
Breite 45 mm
Gewicht 400 g
Höhe 115 mm
Tiefe 73 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85043129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes