IPS40, 1+1+1+1/1A | Janitza

Summation current transformer, (W x H x D) 45 x 115 x 73 mm, IPS40, 1+1+1+1/1A

Order No.: 30K4316
EAN: 4251861101979
MPN:
IPS40, 1+1+1+1/1A
09.05.326
Series: IPS
IPS40, 1+1+1+1/1A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
372.47 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
372.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
372.47 €

Summation current transformer, 0905326, Janitza

Features

  • Break-proof plastic housing made of ABS, IP40
  • Flame retardant according to UL 94 VO, self-extinguishing
  • Nickel-plated clamps with plus-minus screws
  • Integrated contact protection, IP10
  • Rated frequency 50 - 60 Hz
Technical specifications
Ausführung Summenstromwandler
Breite 45 mm
Gewicht 500 g
Höhe 115 mm
Tiefe 73 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes