IPS40, 5+5+5+5/5A | Janitza
Summation current transformer, (W x H x D) 45 x 115 x 73 mm, IPS40, 5+5+5+5/5A
Unit Price (€ / pc.)
346.29 € *
Available: 0 pcs.
Leadtime: On Request **
Summation current transformer, 1502520, Janitza
Features
- Break-proof plastic housing made of ABS, IP40
- Flame retardant according to UL 94 VO, self-extinguishing
- Nickel-plated terminals with plus-minus screws
- Integrated contact protection, IP10
Technical specifications
Version | Summenstromwandler | |
Width | 45 mm | |
Weight | 500 g | |
Height | 115 mm | |
Depth | 73 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |