KBU812 1000/5A, 5VA, KL. 0,5 | Janitza

Cable conversion current transformer, 1000 A, for cables 85 x 125 mm, (W x H x D) 58 x 198.15 x 155 mm, KBU812 1000/5A, 5VA, KL. 0,5

Order No.: 30K4454
EAN: 4251861101672
MPN:
KBU812 1000/5A, 5VA, KL. 0,5
15.02.871
Series: KBU
KBU812 1000/5A, 5VA, KL. 0,5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
340.3400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.3400 €

Cable surrounding current converter, 15.02.871, Janitza

Core type: split, measuring window: 80x120 mm, Ith: 60 x In/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temp.: -5...+40°C, max. primary line dia.: Ø 28mm, connection cable: 3m, 1,5mm²

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Version Kabelumbaustromwandler
Rated current 1000 A
Cable diameter 85 x 125 mm
Width 58 mm
Height 198.15 mm
Depth 155 mm
Weight 1300 g
Logistics
Country of origin DE
Customs tariff number 85043129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes