KUW1/30-200 | Janitza

Cable conversion current transformer, 200 A, for cables 18 mm, (W x H x D) 36 x 48 x 50.4 mm, KUW1/30-200

Order No.: 30K4330
EAN: 4251861100828
MPN:
KUW1/30-200
15.03.515
Series: KUW
KUW1/30-200 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
111.86 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.86 €

Cable surrounding current converter, 15.03.515, Janitza

200/1A, 0,2VA, Class 1, Environment:, Installation location: Indoor areas, Ambient temperature: -5°C...+40°C, Relative humidity: 5%...85%, No condensation, Protection class: IP20, Suitable for insulated conductor only., Application:, Standard: IEC61869-2, Rated short-time thermal current: 60 x In/1s, Rated continuous thermal current: 100%, Rated insulation level: 0.72/3/-kV, Rated frequency: 50/60Hz, Insulation class: E (120°C), Cable opening: for conductor with max. Ø 18 mm, Secondary wire: 3m cable, 0.5mm²

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Ausführung Kabelumbaustromwandler
Bemessungsstrom 200 A
Breite 36 mm
Gewicht 300 g
Höhe 48 mm
Kabeldurchmesser 18 mm
Tiefe 50.4 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes