KUW1/30-60 | Janitza

Cable conversion current transformer, 60 A, for cables 18 mm, (W x H x D) 36 x 48 x 50.4 mm, KUW1/30-60

Order No.: 30K4325
EAN: 4251861100774
MPN:
KUW1/30-60
15.03.510
Series: KUW
KUW1/30-60 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
111.86 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
111.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.86 €

Cable conversion current transformer, 1503510, JANITZA

Cable split core current transformer for insulated cable up to max. 18 mm diameter.

Technical specifications
Filter Property Value
Version cable conversion current transformer
Rated current 60 A
Cable diameter 18 mm
Width 36 mm
Height 48 mm
Depth 50.4 mm
Weight 300 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes