KUW1/40-125 | Janitza

Cable conversion current transformer, 125 A, for cables 18 mm, (W x H x D) 49 x 57.1 x 67.2 mm, KUW1/40-125

Order No.: 30K4332
EAN: 4251861100842
MPN:
KUW1/40-125
15.03.321
Series: KUW
KUW1/40-125 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
126.14 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
126.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.14 €

Cable surrounding current converter, 15.03.321, Janitza

125/1A, 0,2VA, class 1, Ith 60xIn/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temperature: -5...+40°C, primary conductor: max diam. 18mm, connection: L=3m cable 0,5mm², TQ 40

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Filter Property Value
Version cable conversion current transformer
Rated current 125 A
Cable diameter 18 mm
Width 49 mm
Height 57.1 mm
Depth 67.2 mm
Weight 400 g
Logistics
Property Value
Customs tariff number 85043180
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes