KUW1/40-200/1 | Janitza

Cable conversion current transformer, 200 A, for cables 18 mm, (W x H x D) 49 x 57.1 x 67.2 mm, KUW1/40-200/1

Order No.: 30K4334
EAN: 4251861100866
MPN:
KUW1/40-200/1
15.03.325
Series: KUW
Janitza
KUW1/40-200/1 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €

Cable surrounding current converter, 15.03.325, Janitza

200/1A, 0,2VA, class 0,5, Ith 60xIn/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temperature: -5...+40°C, primary conductor: max diam. 18mm, connection: L= 3 m cable 0,5mm²

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Version cable conversion current transformer
Rated current 200 A
Width 49 mm
Weight 400 g
Height 57.1 mm
Cable diameter 18 mm
Depth 67.2 mm
Logistics
Country of origin NL
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes