KUW1/40-250/1 | Janitza

Cable conversion current transformer, 250 A, for cables 18 mm, (W x H x D) 49 x 57.1 x 67.2 mm, KUW1/40-250/1

Order No.: 30K4335
EAN: 4251861101061
MPN:
KUW1/40-250/1
15.03.326
Series: KUW
KUW1/40-250/1 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
126.14 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.14 €

Cable surrounding current converter, 15.03.326, Janitza

250/1A, 0,2VA, class 0,5, Ith 60xIn/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temperature: -5...+40°C, primary conductor: Max diam. 18mm, connection: L= 3 m cable 0,5mm²

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Ausführung Kabelumbaustromwandler
Bemessungsstrom 250 A
Breite 49 mm
Gewicht 400 g
Höhe 57.1 mm
Kabeldurchmesser 18 mm
Tiefe 67.2 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes