KUW1/40-250/5 | Janitza
Cable conversion current transformer, 250 A, for cables 18 mm, (W x H x D) 49 x 57.1 x 67.2 mm, KUW1/40-250/5
Unit Price (€ / pc.)
95.081 € *
Available: 4 pcs.
Leadtime: On Request **
Cable surrounding current converter, 15.03.331, Janitza
250/5A, 1VA, class 0,5, Ith 60xIn/1s, overload capacity: 120% permanent, protection class: E (max 120°), protection class: IP20, ambient temperature: -5...+40°C, primary conductor: max diam. 18mm, connection: L=0,5m, cable 1,5mm², TQ 40
Features
- Especially suitable for digital measuring devices
- Particularly fast assembly
- For use around insulated cables up to 2 x 42 mm max.
- Color-coded secondary lines included
- Additional fixation of the transducer by two included UV-resistant cable ties
- Suitable for retrofitting, as the primary circuit does not have to be disconnected
- Ideal for use in very compact installation spaces
Technical specifications
Version | Kabelumbaustromwandler | |
Rated current | 250 A | |
Cable diameter | 18 mm | |
Width | 49 mm | |
Height | 57.1 mm | |
Depth | 67.2 mm | |
Weight | 400 g |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |