KUW4/60-300/5 | Janitza
Cable conversion current transformer, 300 A, for cables 42 mm, (W x H x D) 66 x 66.2 x 97 mm, KUW4/60-300/5
Unit Price (€ / pc.)
158.27 € *
Available: 0 pcs.
Leadtime: On Request **
Cable surrounding current converter, 15.03.367, Janitza
300/5A, 0,5VA, Class 1, Environment:, Installation location: Indoors, Ambient temperature: -10°C...+55°C, Relative humidity: 5%...85%, No condensation, Protection class: IP20, Only suitable for insulated conductor.., Application:, Standard: IEC61869-2, Rated short-time thermal current: 60 x In/1s, Rated continuous thermal current: 100%, Rated insulation level: 0.72/3/-kV, Rated frequency: 50/60Hz, Insulation class: E (120°C), Cable opening: TQ50-E max. Ø 42 mm, Secondary cable: .../5A: Cable L=3m, 0.5mm², flexible
Features
- Especially suitable for digital measuring devices
- Particularly fast assembly
- For use around insulated cables up to 2 x 42 mm max.
- Color-coded secondary lines included
- Additional fixation of the transducer by two included UV-resistant cable ties
- Suitable for retrofitting, as the primary circuit does not have to be disconnected
- Ideal for use in very compact installation spaces
Technical specifications
Version | Kabelumbaustromwandler | |
Rated current | 300 A | |
Cable diameter | 42 mm | |
Width | 66 mm | |
Height | 66.2 mm | |
Depth | 97 mm | |
Weight | 600 g |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |