KUW4/60-400/5 | Janitza

Cable conversion current transformer, 400 A, for cables 42 mm, (W x H x D) 66 x 66.2 x 97 mm, KUW4/60-400/5

Order No.: 30K4359
EAN: 4251861101344
MPN:
KUW4/60-400/5
15.03.369
Series: KUW
KUW4/60-400/5 Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
158.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
158.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.27 €

Cable surrounding current converter, 15.03.369, Janitza

400/5A, 0,5VA, Class 1, Environment:, Installation location: Indoors, Ambient temperature: -10°C...+55°C, Relative humidity: 5%...85%, No condensation, Protection class: IP20, Only suitable for insulated conductor.., Application:, Standard: IEC61869-2, Rated short-time thermal current: 60 x In/1s, Rated continuous thermal current: 100%, Rated insulation level: 0.72/3/-kV, Rated frequency: 50/60Hz, Insulation class: E (120°C), Cable opening: TQ50-E max. Ø 42 mm, Secondary cable: .../5A: Cable L=3m, 0.5mm², flexible

Features

  • Especially suitable for digital measuring devices
  • Particularly fast assembly
  • For use around insulated cables up to 2 x 42 mm max.
  • Color-coded secondary lines included
  • Additional fixation of the transducer by two included UV-resistant cable ties
  • Suitable for retrofitting, as the primary circuit does not have to be disconnected
  • Ideal for use in very compact installation spaces
Technical specifications
Ausführung Kabelumbaustromwandler
Bemessungsstrom 400 A
Breite 66 mm
Gewicht 500 g
Höhe 66.2 mm
Kabeldurchmesser 42 mm
Tiefe 97 mm
Logistics
Ursprungsland NL
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes