STS20, 1+1/1A | Janitza

Summation current transformer, (W x H x D) 30 x 80 x 60 mm, STS20, 1+1/1A

Order No.: 30K4320
EAN: 4251861101900
MPN:
STS20, 1+1/1A
15.02.560
Series: STS
STS20, 1+1/1A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
257.04 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.04 €

Summation current transformer, 1502560, Janitza

Features

  • High measuring accuracy
  • Simple spring clamp technology
  • Perfect interaction with the cable transformers of the KUW series
Technical specifications
Version Summenstromwandler
Width 30 mm
Weight 200 g
Height 80 mm
Depth 60 mm
Logistics
Country of origin NL
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes