STS50, 1+1+1+1+1/1A | Janitza

Summation current transformer, (W x H x D) 30 x 80 x 60 mm, STS50, 1+1+1+1+1/1A

Order No.: 30K4322
EAN: 4251861101870
MPN:
STS50, 1+1+1+1+1/1A
15.02.563
Series: STS
STS50, 1+1+1+1+1/1A Janitza Power Converter
Image may differ
Unit Price (€ / pc.)
585.48 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
585.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
585.48 €

Summation current transformer, 1502563, Janitza

Features

  • High measuring accuracy
  • Simple spring clamp technology
  • Perfect interaction with the KUW series cable transformers
Technical specifications
Filter Property Value
Version summation current transformer
Width 30 mm
Height 80 mm
Depth 60 mm
Weight 400 g
Logistics
Property Value
Country of origin NL
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes