ROGO TRANS | Janitza

Current transducer, ROGO TRANS

Order No.: 30K4191
EAN: 4251861102471
MPN:
ROGO TRANS
15.03.613
ROGO TRANS Janitza Signal Converters and Measuring Transducers
Image may differ
Unit Price (€ / pc.)
267.75 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
267.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.75 €

Current transducer, ROGO TRANS, Janitza

The measurement transducer for the Rogowski current transformer RogoTrans measures alternating currents and has a standardized output signal of 0...1 A. The measuring range extends up to 4000 A, the power supply is 24 V DC. The design of the measurement transducer is very compact and can be mounted on a DIN rail.

Features

  • Standardized output signal 0 - 1 A
  • For measuring alternating currents
  • Measuring range up to 4000 A
  • Compact design in plastic housing
Technical specifications
Width 22.5 mm
Weight 200 g
Height 100 mm
Length 110 mm
measurement range 1-4000 A
Product type Strommessumformer
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes