08.02.427 | Janitza

Connecting line, 2 m for power analyser, 08.02.427

Order No.: 30K4210
EAN: 4099891477875
MPN:
08.02.427
RS232, Anschlusskabel
Series: UMG 604
Image may differ
Unit Price (€ / pc.)
26.18 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.18 €

Connecting cable, 0802427, Janitza

7 RS232, connection cable (UMG604-PRO - PC), 2 m, 5-pin.

Technical specifications
Product type Verbindungsleitung
Version 2 m
Suitable for Netzanalysator
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes