800-CT8-A | Janitza

Current measurement module, for UMG 801, 800-CT8-A

Order No.: 30K4489
EAN: 4251861103218
MPN:
800-CT8-A
52.31.230
Series: UMG 801
800-CT8-A Janitza T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
428.40 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
428.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
428.40 €

Multi-channel current measurement module, 800-CT8-A, Janitza

This module 800-CT8-A offers eight current measuring channels in a compact design for space optimization in the switch cabinet. Up to 10 current measurement modules can be integrated by means of a click system, without external cabling between the basic unit and the current measurement modules. The integration of the modules is convenient, time- and cost-saving. An integrated bus system connects the basic unit with the current measurement modules and ensures a smooth power supply and data transmission.

Technical specifications
Suitable for UMG 801
Product type Strommessmodul
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes