MODUL 800-CT24 | Janitza
Current measurement module, 24 current measurement inputs per module for energy analyzer UMG 800, MODUL 800-CT24
Order No.: 30K4514
EAN: 4251861104123
MPN:
MODUL 800-CT24
5231247
Unit Price (€ / pc.)
653.31 € *
Available in 5 Days: 250 pcs. - if ordered today
Current measurement module, 800-CT24, Janitza
Suitable for basic devices of the 800 series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current measurement module | |
| Version | 24 current measurement inputs per module | |
| Suitable for | energy analyzer UMG 800 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |