ZK4/M6 | Janitza
Voltage tap, for clamp mounting, ZK4/M6
Unit Price (€ / pc.)
46.41 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage grip, 1011534, Janitza
Voltage tap with integrated back-up fuse ZK4/M6
Features
- Fused voltage tap for measurement purposes
- Simple mounting under existing fastening points directly on the conductor rail
- Compact housing
Technical specifications
Geeignet für | Klemmbefestigung | |
Zubehörart | Spannungsabgriff |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85043129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |