ZK4B | Janitza
Voltage tap, for clamp mounting, ZK4B
Unit Price (€ / pc.)
97.58 € *
Available: 0 pcs.
Leadtime: On Request **
Voltage tap, 1011526, Janitza
Features
- Terminals for tapping the voltage on live rails
- Suitable for tapping the voltage for energy measuring devices
- Fuse directly on the rail
- Primary connection with allen screw M8
Technical specifications
Geeignet für | Klemmbefestigung | |
Zubehörart | Spannungsabgriff |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85043129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |