FAE010 | JBC
Suction hose, Ø 50 mm, 1.5 m, JBC FAE010 for FAE1-2B, FAE2-5A
Order No.: 06L638
EAN: 8427327437012
MPN:
FAE010
Unit Price (€ / pc.)
100.2456 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Flexible hose, FAE010, JBC
Flexible extraction hose which connects the fume extractor FAE2-5A to the flexible arm.
Technical specifications
Product type | Absaugschlauch | |
Version | Ø 50 mm, 1,5 m | |
Suitable for | FAE1-2B, FAE2-5A |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |