FAE070 | JBC
Extraction arm, 50 mm, 0.94 m, with table clamp, JBC FAE070 for FAE1-2B, FAE2-5A
Order No.: 06L644
EAN: 8427327443020
MPN:
FAE070
Unit Price (€ / pc.)
271.7484 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
271.75 € *
Price list
Quantity
Price per unit*
1 pcs.
271.7484 €
3 pcs.
263.5969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible arm with clamp Ø 50 mm, FAE070, JBC
Completely flexible arm to be adjusted to your workbench. It Features a clamp to fix it in place. FAE regulates the airflow depending on the number of aspiration tubes in use and filter saturation.
Technical specifications
Product type | Absaugarm | |
Version | 50 mm, 0,94 m, mit Tischklemme | |
Suitable for | FAE1-2B, FAE2-5A |
Download
Logistics
Country of origin | ES |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |