PH204 | JBC

Printed circuit board carriers, 28 mm, metal, PH204

Order No.: 10L6792
EAN: 8427327534414
MPN:
PH204
JBC
PH204 JBC Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-03-04
Leadtime: 3 Weeks **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

PCB carrier, PH204, JBC

This product is used to prevent deformation of large-sized PCBs and keep them stable. It is placed between the PCB and the Preheater.

Technical specifications
Ausführung Leiterplattenträger
ESD-Schutz No
Größe 28 mm
Material Metall
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes