PH205 | JBC

Printed circuit board carriers, 38 mm, metal, PH205

Order No.: 10L6793
EAN: 8427327534421
MPN:
PH205
JBC
PH205 JBC Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
47.4810 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
47.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4810 €

PCB carrier, PH205, JBC

The PH205 is suitable for a medium-height level of up to 38 mm. To stabilize big-sized PCBs and avoid their deformation, arrange PH205 between the PCB and the Preheater.

Technical specifications
Ausführung Leiterplattenträger
ESD-Schutz No
Größe 38 mm
Material Metall
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes