DPM-B | JBC
Hand dispenser, (L) 150 mm, black, DPM-B
Order No.: 10L6407
EAN: 8427327534759
MPN:
DPM-B
Unit Price (€ / pc.)
61.4992 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
61.50 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4992 €
5 pcs.
57.8102 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder paste dispenser, DPM-B, JBC
Manual solder paste dispenser, precise dosage, ideal for SMT rework. DPM is the perfect accessory for precision solder paste dispensing for reworking the smallest components.
Thanks to its design, the finger-contact point is very close to the point of application. In addition, DPM ensures a smooth feed of the solder paste and the application of a precise dosage for small and difficult-to-access components.
Technical specifications
Colour | schwarz | |
Length | 150 mm | |
Product type | Handdispenser |
Download
Logistics
Country of origin | QU |
Customs tariff number | 90183110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |