ND18P | JBC

Dispensing tip, (L) 32 mm, green, Gauge 18, Inside Ø 0.84 mm, ND18P

Order No.: 10L6783
EAN: 8427327500105
MPN:
ND18P
ND18P JBC Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
10.1983 € *
Available: 3 pck.
Leadtime: 3 Weeks **
Total Price:
10.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
10.1983 €

Plastic dispensing needle, ND18P, JBC

Tapered dispensing tips with Luer-Lock connection.

Technical specifications
Colour grün
Inner diameter 0.84 mm
Length 32 mm
Product type Dosiernadel
Gauge 18
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes