ND22P | JBC
Dispensing tip, (L) 32 mm, blue, Gauge 22, Inside Ø 0.41 mm, ND22P
Order No.: 10L6785
EAN: 8427327500082
MPN:
ND22P
Unit Price (€ / pck.)
10.1983 € *
Available: 8 pck.
Leadtime: 4 Weeks **
Plastic dispensing needle, ND22P, JBC
This product is recommended for solder paste Type 3.
Technical specifications
Colour | blau | |
Inner diameter | 0.41 mm | |
Length | 32 mm | |
Product type | Dosiernadel | |
Gauge | 22 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |