ND25P | JBC

Dispensing tip, (L) 32 mm, red, Gauge 25, Inside Ø 0.25 mm, ND25P

Order No.: 10L6786
EAN: 8427327502437
MPN:
ND25P
ND25P JBC Dosing units and accessories
Image may differ
Unit Price (€ / pck.)
10.1983 € *
Available: 9 pck.
Leadtime: 3 Weeks **
Total Price:
10.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
10.1983 €

Plastic dispensing needle, ND25P, JBC

This product is recommended for solder paste Type 4.

Technical specifications
Farbe rot
Innendurchmesser 0.25 mm
Länge 32 mm
Produkt-Art Dosiernadel
Gauge 25
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes