FL-15 | JBC
Flux in bottle 15 ml
Order No.: 06L651
EAN: 8427327252943
MPN:
FL-15
Unit Price (€ / pc.)
5.5454 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux bottle, FL-15, JBC
FL-15 is a liquid flux water based designed to be used in the preparation of printed circuits prior to soldering a SMD component, especially flat pack integrated circuits.
Technical specifications
Container | Flasche | |
Contents | 15 ml | |
Lead-free | Yes | |
Halogen free | Yes | |
No-clean | Yes |
Download
Logistics
Country of origin | ES |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |