F3450 | JBC
JBC solder fume extraction kit, F3450 for T210-A, 4.0 mm
Order No.: 06L635
EAN: 8427327275942
MPN:
F3450
Unit Price (€ / pc.)
67.6515 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fume extractor, F3450, JBC
The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is designed to slide over the collar in order to adjust itself to the cartridges length. It is supplied with a cleaning accessory and all necessary pieces to make it more manageable. It is required a suction pump and filter.
Technical specifications
Width | 45 mm | |
Height | 185 mm | |
Length | 245 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |