F4468 | JBC

JBC solder fume extraction kit, F4468 for AL250-A, 6.0 mm

Order No.: 06L636
EAN: 8427327259126
MPN:
F4468
F4468 JBC Fume Extraction
Image may differ
Unit Price (€ / pc.)
92.9985 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
93.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.9985 €

Fume extractor, F4468, JBC

The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is supplied with all necessary pieces to adapt it perfectly to the soldering iron. A bridle collects both cables for more manageability. It is required a suction pump and filter.

Technical specifications
Width 45 mm
Height 185 mm
Length 2 m
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes