FAE1-2B | JBC

JBC solder fume extraction FAE1-2B

Order No.: 10L6346
EAN: 8427327502154
MPN:
FAE1-2B
FAE1-2B JBC Fume Extraction
Image may differ
Unit Price (€ / pc.)
1,744.9565 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,744.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1,744.9565 €
3 pcs.
1,692.6203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fume extractor, FAE1-2B, JBC

The fume extractor is an easy & safe solution to suck the fume generated at the solder joint. It is supplied with all necessary pieces to adapt it perfectly to the soldering iron. A bridle collects both cables for more manageability. It is required a suction pump and filter.

Technical specifications
Power 110 W
Voltage 230 V
Volume flow 180 m³/h
Sound pressure level 55 db
Length 380 mm
Width 340 mm
Height 475 mm
Logistics
Country of origin ES
Customs tariff number 38109090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes